The Coral Dev Board Mini is a single-board computer that provides fast machine learning (ML) inferencing in a small form factor. It accelerates machine learning models with the onboard Edge TPU. The Coral Dev Board Mini is primarily designed as an evaluation device for the Accelerator Module (a surface-mounted module that provides the Edge TPU), but it’s also a fully-functional embedded system you can use for various on-device ML projects.

More

$109.95
Buy product

Product Details

Description

The Coral Dev Board Mini is a single-board computer that provides fast machine learning (ML) inferencing in a small form factor. It accelerates machine learning models with the onboard Edge TPU. The Coral Dev Board Mini is primarily designed as an evaluation device for the Accelerator Module (a surface-mounted module that provides the Edge TPU), but it’s also a fully-functional embedded system you can use for various on-device ML projects.

Details

Key benefits and features of the Coral Dev Board Mini

Performs high-speed ML inferencing

The on-board Edge TPU coprocessor is capable of performing 4 trillion operations (tera-operations) per second (TOPS), using 0.5 watts for each TOPS (2 TOPS per watt). For example, it can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 FPS, in a power-efficient manner.

Provides a complete system

This Coral Mini is a single-board computer with SoC + ML + wireless connectivity, all on the board running a derivative of Debian Linux we call Mendel, so you can run your favourite Linux tools with this board.

Supports TensorFlow Lite

There is no need to build models from scratch. TensorFlow Lite models can be compiled to run on the Edge TPU.

Coral Dev Board Mini Dimensions

  • Size: 64.0 × 48.0 × 14.6 mm
  • Weight: 25.5 g

Coral Dev Board Mini dimensions

Coral Dev Board Mini Components

  • Power button
  • User button
  • USB-C power port
  • USB-C OTG port
  • LED
  • Mono speaker terminal
  • Headphone jack
  • Microphone
  • Micro HDMI port
  • MicroSD slot
  • GPIO header
  • Camera connector (CSI)
  • Display connector (DSI)Display connector (DSI)

Coral Dev Board Mini Components

Technical specifications


CPU MediaTek 8167s SoC (Quad-core Arm Cortex-A35)
GPU IMG PowerVR GE8300 (integrated in SoC)
ML accelerator Google Edge TPU coprocessor:
4 TOPS (int8); 2 TOPS per watt
RAM 2 GB LPDDR3
Flash memory 8 GB eMMC
Wireless Wi-Fi 5 (802.11a/b/g/n/ac); Bluetooth 5.0
Audio/video 3.5mm audio jack; digital PDM microphone; 2.54mm 2-pin speaker terminal; micro HDMI (1.4); 24-pin FFC connector for MIPI-CSI2 camera (4-lane); 24-pin FFC connector for MIPI-DSI display (4-lane)
Input/output 40-pin GPIO header; 2x USB Type-C (USB 2.0)

Specifications

SKU

2133251

mpn

G650-03324-01

brand

Coral

Reviews

Okay, no reviews ... yet.

Be the first to review Coral Dev Board Mini. Help others in the community by sharing your experience.