Kitronik Compact Motor Driver Board for the BBC micro:bit

$12.58

Kitronik Compact Motor Driver Board for the BBC micro:bit

Kitronik Compact Motor Driver Board for the BBC micro:bit

Add motor driving capability to the micro:bit with the Kitronik compact motor driver board for the BBC micro:bit. This motor driver board allows two motors to be driven simultaneously with forward, reverse & stop control, making it ideal for designs such as buggies. The board has built-in short circuit, over current and thermal protection.
The board includes an integrated Edge Connector for your BBC micro:bit to easily slot into. It also features external connections to the button A and button B inputs. This allows additional switches/inputs to be connected to the motor driver board and the state of these can then be read by the BBC micro:bit.
There are 2 additional inputs/outputs. These can be used for connecting a range of parts and can be used in either digital or analogue modes.

More

$12.58
Buy product

Product Details

Description

Add motor driving capability to the micro:bit with the Kitronik compact motor driver board for the BBC micro:bit. This motor driver board allows two motors to be driven simultaneously with forward, reverse & stop control, making it ideal for designs such as buggies. The board has built-in short circuit, over current and thermal protection.
The board includes an integrated Edge Connector for your BBC micro:bit to easily slot into. It also features external connections to the button A and button B inputs. This allows additional switches/inputs to be connected to the motor driver board and the state of these can then be read by the BBC micro:bit.
There are 2 additional inputs/outputs. These can be used for connecting a range of parts and can be used in either digital or analogue modes.

Specifications

SKU

2048223

mpn

5698

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik Compact Motor Driver Board for the BBC micro:bit. Help others in the community by sharing your experience.