Large scale project with Electric Paint? You’re looking in the right place. Design, discover, create. Your design and electronics projects are about to change forever. Paint and screen print circuits and sensors, or use as a conductive adhesive on almost anything including paper, plastic, textiles and conventional electronics. For permanent applications, or to create multi-layer circuitry, Electric Paint can be insulated using standard acrylic or water-based paints.
Works with:
Touch Board, Pi Cap, electrical components, prototyping materials, PCBs, microcontrollers, Arduino, Raspberry Pi, MaKey MaKey and e‐textiles. Use with the Touch Board or Pi Cap to make touch sensors.
TECHNICAL DETAILS:
• Conducts electricity when dry
• Paint, stencil or screen print
• Air‐drying
• Nontoxic and solvent free
• Water soluble • Paint over with water‐based paints
• Paint, screenprint, stencil, spray on or apply like any other water-based paint
• Dries at room temperature in 10-15 minutes
• Must be fully dry to work
• Easily removable with soap and water
• Seal with acrylic paint or spray varnish
• Can last years if treated properly and kept dry
• Works on: paper, cardboard, wood, plastic, glass, plaster, some rubbers, textiles, etc…
• Can be painted or sprayed over for protection or multi-layered circuitry
• Can be used with e-textiles
• Surface resistivity approx 55 ohms/square at 50 microns layer thickness
SKU | 1894513 |
---|---|
mpn | SKU-0308 |
brand | Bare Conductive |
Add a review