Bare Conductive Electric Paint 1L

$335.95

Bare Conductive Electric Paint 1L

Bare Conductive Electric Paint 1L

Large scale project with Electric Paint? You’re looking in the right place. Design, discover, create. Your design and electronics projects are about to change forever. Paint and screen print circuits and sensors, or use as a conductive adhesive on almost anything including paper, plastic, textiles and conventional electronics. For permanent applications, or to create multi-layer circuitry, Electric Paint can be insulated using standard acrylic or water-based paints.

More

$335.95

5 in stock

Quantity Unit Price
1 - 1 335.95 335.95
2 - 2 314.28 314.28
3 - 4 302.35 302.35
5+ 251.96 251.96

Product Details

Description

Large scale project with Electric Paint? You’re looking in the right place. Design, discover, create. Your design and electronics projects are about to change forever. Paint and screen print circuits and sensors, or use as a conductive adhesive on almost anything including paper, plastic, textiles and conventional electronics. For permanent applications, or to create multi-layer circuitry, Electric Paint can be insulated using standard acrylic or water-based paints.

Details

Works with:

Touch Board, Pi Cap, electrical components, prototyping materials, PCBs, microcontrollers, Arduino, Raspberry Pi, MaKey MaKey and e‐textiles. Use with the Touch Board or Pi Cap to make touch sensors.

TECHNICAL DETAILS:

• Conducts electricity when dry

• Paint, stencil or screen print

• Air‐drying

• Nontoxic and solvent free

• Water soluble • Paint over with water‐based paints

• Paint, screenprint, stencil, spray on or apply like any other water-based paint

• Dries at room temperature in 10-15 minutes

• Must be fully dry to work

• Easily removable with soap and water

• Seal with acrylic paint or spray varnish

• Can last years if treated properly and kept dry

• Works on: paper, cardboard, wood, plastic, glass, plaster, some rubbers, textiles, etc…

• Can be painted or sprayed over for protection or multi-layered circuitry

• Can be used with e-textiles

• Surface resistivity approx 55 ohms/square at 50 microns layer thickness

Specifications

SKU

1894513

mpn

SKU-0308

brand

Bare Conductive

Reviews

Okay, no reviews ... yet.

Be the first to review Bare Conductive Electric Paint 1L. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.