Presenting the first Romeo Arduino Control Board with Motor Drivers. This impressive board is based on the Arduino Uno with a socket to add bluetooth APC220 Radio Communication Module. Want to connect gravity compatible sensors and modules? No problem – the controller board has a built-in input/output sensor pinout. Ideal for Robotic projects, the board gives access to the Arduino open source platform and comes with open source codes.
MorePresenting the first Romeo Arduino Control Board with Motor Drivers. This impressive board is based on the Arduino Uno with a socket to add bluetooth APC220 Radio Communication Module. Want to connect gravity compatible sensors and modules? No problem – the controller board has a built-in input/output sensor pinout. Ideal for Robotic projects, the board gives access to the Arduino open source platform and comes with open source codes.
SKU | 1244689 |
---|---|
mpn | DFR0004 |
brand | DFRobot |
Add a review