PocketBeagle is an ultra-tiny-yet-complete open-source USB-key-fob computer. PocketBeagle features an incredible low cost, slick design and simple usage, making PocketBeagle the ideal development board for beginners and professionals alike.
MoreOut of stock
PocketBeagle is an ultra-tiny-yet-complete open-source USB-key-fob computer. PocketBeagle features an incredible low cost, slick design and simple usage, making PocketBeagle the ideal development board for beginners and professionals alike.
Specs: | |
* | Processor: Octavo Systems OSD3358 1GHz ARM® Cortex-A8 |
* | 512MB DDR3 RAM integrated |
* | Integrated power management |
* | 2×32-bit 200-MHz programmable real-time units (PRUs) |
* | ARM Cortex-M3 |
Summary of Key Features | |
* | Low cost Linux computer with tremendous expansibility |
* | Opportunity to learn many programming aspects from educators on-line |
* | Openness and flexibility tear-down limits on your imagination |
Summary of Technical Specifications | |
* | Based on new Octavo Systems OSD3358-SM 21mm x 21mm system-in-package that includes 512MB DDR3 RAM, 1-GHz ARM Cortex-A8 CPU, 2x 200-MHz PRUs, ARM Cortex-M3, 3D accelerator, power/battery management and EEPROM |
* | 72 expansion pin headers with power and battery I/Os, high-speed USB, 8 analog inputs, 44 digital I/Os and numerous digital interface peripherals |
* | microUSB host/client and microSD connectors |
SKU | 1919519 |
---|---|
mpn | POCKETBEAGLE-SC-569 |
brand | Beagleboard.org |
Add a review