Looking for a cost-effective Edge AI board? Look no further! ROCK 5 AIO is the latest entry in the ever-popular family of ROCK Series boards. It couples a 3 TOPS NPU with pre-integrated GStreamer, OpenCV and 91 models tested against the Rockchip SDK. Comes with Physico software to graphically drag n’ drop AI pipelines, configure on-board or external stream sources and route the resulting metadata to your applications. It’s never been easier to leverage AI for your projects!
Convert Your Video into an Event-Driven Dataset
ROCK 5 AIO can easily pull your camera’s feeds, process it with 3 TOPs worth of AI and lets you trigger real-time action with other devices and systems. It makes the process of real-time pattern detection and the creation of automated IoT workflows simple.
Take the complication out of AI Stacks
AI Stacks can be daunting, ROCK 5 AIO has made it easy to get to grips with thanks to Physico, an edge AI media stack that handles all the complexity of AI SDKs, GStreamer and OpenCV that comes onboard, as standard. The Physico software lets you graphically leverage powerful AI models to make exciting new projects. If you are a computer vision pro you’ll enjoy the pre-integrated stack and firmware that automatically runs your elements on the right hardware accelerator (NPU, CPU, GPU)
Searchable Video and Audio
ROCK 5 AIO + Physico detects and tracks context and creates Object MP4 streams. Object MP4 contains your media as well as the json metadata AI has learned from it. Physico can make your media searchable just like Google Images™ while either forwarding or storing it for you.
Don’t compromise speed for cost
ROCK 5 AIO is the perfect edge AI media platform to build projects that need full frame rate processing, accelerated media decoding, and AI execution at an entry level price point. Its clusterable design makes it one of the most scalable and cost-effective edge AI hardware platforms
Compact size for easy integration and deployment
At just 96mm x 76mm it’s a small board, but it packs a punch! 3 TOPs of AI to be precise, can be easily integrated into numerous solutions. Its 10/100MB PoE and WiFi not only takes the hard work out of deployment but makes sure you have an edge AI platform you can rely on.
SoC | Rockchip 1808 SoC with 64-bit dual low power cores |
CPU | Dual-core Arm Cortex-A35 (ARMv8) 64-Bit |
NPU | 3 TOPs supports deep learning frameworks such as TensorFlow, Pytorch etc. |
RAM | 1GB |
Disk | EMMC 8GB |
Dimensions | 96mm x 76mm |
Multimedia | Video Decoder and Encoder |
High Speed | 1x 4 lane MIPI camera, 1x USB 3.0, 1x USB 2.0 |
Power | USB-C power supply capable of delivering 5V at 3A |
Network | WiFi, PoE and Bluetooth 4.0 |
OS | Debian 10 LTS |
Temperature | 0 to 85c |
SKU | 2674908 |
---|---|
mpn | ROCK 5 AIO |
brand | Ostream |
Add a review