• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

The best things come in small packages, and the Arduino Nano 3.0 Board does just that. But small as it is at just 45x18mm,... More

$20.37 excl. Sales Tax

In stock


Or how about…

In stock

GROVE - STARTER KIT FOR ARDUINO (v3)

Out of stock

Dfrobot ROMEO ROBOTICS control BOARD compatible with Arduino

In stock

ARDUINO MKR GSM 1400

In stock

ARDUINO STARTER KIT German

Out of stock

Dfrobot Romeo BLE - Arduino Robot Control Board with Bluetooth 4.0

Product Details

Description

The best things come in small packages, and the Arduino Nano 3.0 Board does just that. But small as it is at just 45x18mm, this complete, breadboard-friendly development board manages to pack a punch. It works with a Mini-B USB cable, rather than a standard USB, and there is no DC power jack, but it still features the ATmega328 microcontroller, and holds much of the same functionally of comparable boards, while fitting into really very small places!

Specifications

SKU

6961667

mpn

A000005

brand

Arduino

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review ARDUINO NANO. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.