• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Adafruit Feather M0 Basic Proto ATSAMD21 Cortex M0 – 2772

Adafruit Feather M0 Basic Proto ATSAMD21 Cortex M0 – 2772

For a development board with the basic features of the Feather MO range, plus a small prototyping area, try the Adafruit... More

$19.31 excl. Sales Tax

In stock

Product Details

Description

For a development board with the basic features of the Feather MO range, plus a small prototyping area, try the Adafruit Feather Cortex-M0 Proto Board. It’s thin, lightweight, and easy to use for portable projects. In simple projects, where you would like to attach a button or sensor, you can skip on a breadboard and wire it directly on the board.

Specifications

SKU

1245520

mpn

2772

brand

ADAFRUIT INDUSTRIES

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Feather M0 Basic Proto ATSAMD21 Cortex M0 - 2772. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.