XBee S2C 802.15.4, 2.4Ghz, Th

$36.55

Out of stock

XBee S2C 802.15.4, 2.4Ghz, Th

XBee S2C 802.15.4, 2.4Ghz, Th

These latest XBee S2C 802.15.4 RF modules boast enhanced power consumption plus support for over-the-air firmware updates. Built with the Silicon Labs EM357 SoC by Digi International, the devices also deliver an upgrade path to DigiMesh or ZigBee mesh protocols. Add a long-range line-of-sight communication for up to 1200 m or 3200 m, and these new-design modules are truly impressive.

More

$36.55

Out of stock

Product Details

Description

These latest XBee S2C 802.15.4 RF modules boast enhanced power consumption plus support for over-the-air firmware updates. Built with the Silicon Labs EM357 SoC by Digi International, the devices also deliver an upgrade path to DigiMesh or ZigBee mesh protocols. Add a long-range line-of-sight communication for up to 1200 m or 3200 m, and these new-design modules are truly impressive.

Specifications

SKU

1359728

mpn

XB24CAUIT-001

brand

Digi International

Reviews

Okay, no reviews ... yet.

Be the first to review XBee S2C 802.15.4, 2.4Ghz, Th. Help others in the community by sharing your experience.