Looking for a PoE Add-on Board for your Coral Dev Board Micro? Look no further! This awesome accessory board will hook you up with ethernet power and connectivity for your Dev Board Micro. All you’ve got to do is snap it onto your Dev Board Micro using a high-density connector, and you’re all set to enjoy the convenience of ethernet connectivity. Say goodbye to tangled cables and hello to easy-peasy networking with this awesome add-on board.
Ethernet Speed | 10 and 100 Mbps |
Max Power | 7 W continuous max power over Ethernet (shared with main board and any peripherals). |
Dimensions | 65.0 x 30.0 x 23.9 mm |
SKU | 2619838 |
---|---|
mpn | G650-07975-01 |
brand | Coral |
Add a review