Nicla Vision is a ready-to-use, standalone camera for analyzing and processing images on the edge with a tiny form factor of just 22.86 x 28.86mm. Its micro-size doesn’t mean it’s lacking attributes as it’s packed with awesome features, such as its 2MP colour camera, smart 6-axis motion sensor, integrated microphone, and distance sensor. It’s capable of sending collected data via integrated WiFi/Bluetooth Low Energy connectivity and features the powerful STM32H747AII6 Dual ARM® Cortex® – M7/M4 IC core processor. If that’s not enough, Nicla Vision is compatible with Arduino Portenta and MKR products, and supports MicroPython. It’s small in size but big on compatibility!
Tiny form factor, packed with amazing features
At just 22.86 x 28.86mm you may think Nicla Vision would be lacking in features, but despite its size, it is packed with awesome attributes. It combines the powerful STM32H747AII6 Dual ARM® Cortex® – M7/M4 IC core processor with a 2MP color camera, smart 6-axis motion sensor, integrated microphone and distance sensor. It’s so compact that it will fit into most scenarios and is ideal for asset tracking, object recognition, and predictive maintenance.
Small in size but big on compatibility!
Nicla Vision’s integrated WiFi/Bluetooth Low Energy connectivity means you can connect devices, quickly implement sensor nodes, visualize data, control, and share your projects, to the Arduino Cloud (or third-party vendor services) from anywhere in the world. On top of that, it’s designed to be compatible with all Arduino MKR and Portenta products, fully integrates with OpenMV, and supports MicroPython. It’s a widely compatible little IoT device.
Make your world smarter
Nicla Vision is made for making your world smarter, whether that be automating processes, performing predictive maintenance, or even developing autonomous agricultural applications it’s designed to be compact, compatible, and reliable. Some potential applications include:
Microcontroller | STM32H747AII6 Dual Arm® Cortex® M7/M4 IC:
1x Arm® Cortex® M7 core up to 480 MHz 1x Arm® Cortex® M4 core up to 240 MHz |
Sensors | 2 MP Color Camera
6-Axis IMU (LSM6DSOX) Distance / Time Of Flight sensor (VL53L1CBV0FY/1) Microphone (MP34DT05) |
I/O | Castellated pins with the following features:
1x I2C bus (with ESLOV connector), JTAG, Power and GPIO pin headers 1x serial port 1x SPI 2x ADC Programmable I/O voltage from 1.8-3.3V |
Memory | 2MB Flash / 1MB RAM
16MB QSPI Flash for storage |
Security | NXP SE050C2 Crypto chip |
Connectivity | Wi-Fi / Bluetooth Low Energy 4.2(Murata 1DX – LBEE5KL1DX-883) |
Interface | USB interface with debug functionality |
Power | High speed USB (500mbps)
Pin Header 3.7V Li-po battery with Integrated battery charger and fuel gauge (MAX17262REWL) |
Operating Temperature | -20° C to +70° C (-4° F to 158°F) |
Dimensions | 22.86 x 22.86 mm |
SKU | 2457770 |
---|---|
mpn | ABX00051 |
brand | Arduino |
Add a review