OKdo Multihead Dual Port USB Quick Charge Power Supply (PSU) 36W with USB-C, Interchangeable Head

$19.36

OKdo Multihead Dual Port USB Quick Charge Power Supply (PSU) 36W with USB-C, Interchangeable Head

OKdo Multihead Dual Port USB Quick Charge Power Supply (PSU) 36W with USB-C, Interchangeable Head

  • 36W Dual Port PSU with USB, USBC
  • Interchangeable international heads for use in the UK, Europe, Australia, and the USA
  • Compatible with Qualcomm Quick Charge (QC) standards offering fast charging capabilities
  • Ideal for quickly charging mobile phones, laptops, power monitors, Single Board Computers (SBC), power banks, and more.
More

$19.36
Buy product

Product Details

Description

This OKdo 36W Power Supply (PSU) provides two output ports for the widest compatibility with today’s electronics. The PSU is compatible with the USB Power Delivery (PD) and Qualcomm® Quick Charge™ (QC) standards to offer fast charging capabilities while remaining backward compatible with legacy 5V USB products.

Details

Key Features of the OKdo Multihead 36W Dual Port Power Supply

The multihead PSU comes with an inbuilt USA 2-pin plug and three interchangeable international heads for use in the UK, Europe, and Australia.

The perfect power supply for quickly charging mobile phones, laptops, power monitors, Single Board Computers (SBC), power banks, and more.

Equipped with both traditional USB Type-A and USB Type-C™ allows users to continue using existing cables while migrating to type-C to type-C cables. Please note that the USB-A port can operate up to 12V which is ideal for many SBCs while the USB-C™ port can negotiate up to 20V where required.

Key Benefits of the OKdo Multihead 36W Dual Port Power Supply

  • USB PD and QC compatible
  • USB-A port output supports 5.0V 3A, 9.0V 2A, 12V 1.5A
  • USB-C port output supports 5.0V 3A, 9.0V 3A, 12V 3A, 15V 3A, 20V 2.25A
  • Total 36W max output power
  • Efficiency level VI

What’s inside the box?

  • 1 x USB PSU with USA Connector
  • 1 x UK Head
  • 1 x EU Head
  • 1 x AUS Head

Technical Specifications

Output Voltage Range 5V – 20V as required
Rated Output Power 36W
Input Voltage Rated: 100 – 240 Vac, Variable 90V-264Vac
Frequency 50/60Hz, tolerance 47-63Hz
Operating Temperature 0˚C ~ +35˚C full load, normal operation
Dimensions 52.8mm x 57mm x 30.6mm

Specifications

SKU

2436356

mpn

FJOS2203031

brand

Fujia

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo Multihead Dual Port USB Quick Charge Power Supply (PSU) 36W with USB-C, Interchangeable Head. Help others in the community by sharing your experience.