Arduino Portenta H7 Lite Connected

$102.54

Arduino Portenta H7 Lite Connected

Arduino Portenta H7 Lite Connected

  • The Arduino Portenta H7 Lite Connected is a powerful board designed for industrial use cases
  • Perfect industrial solution for machine learning and real-time applications
  • Features a dual-core STM32H747 processor, including a Cortex® M7 running at 480 MHz and a Cortex® M4 running at 240 MHz
  • Includes an onboard wireless module for simultaneous WiFi and Bluetooth connectivity
  • Ideal for high-end industrial machinery, laboratory equipment, PLCs, robotics controllers, etc.
More

$102.54
Buy product

Product Details

Description

The Arduino Portenta H7 Lite Connected is a powerful board designed to serve various industrial use cases such as high-end industrial machinery, laboratory equipment, PLCs, robotics controllers, etc. The Portenta H7 is ready for machine learning and real-time applications thanks to the dual-core STM32H747 processor, including a Cortex® M7 running at 480 MHz and a Cortex® M4 running at 240 MHz. This Arduino board supports wireless WiFi and Bluetooth connectivity, which is ideal for multiple industrial solutions.

Details

Key applications

  • High-end industrial machinery
  • Laboratory equipment
  • Computer vision
  • PLCs
  • Robotics controllers
  • Mission-critical devices
  • High-speed booting computation (ms)

Key benefits of the Arduino Portenta H7 Lite Connected

  • Dual-Core – The board incorporates two best-in-class processors in one, running parallel tasks. The Portenta H7 Lite Connected’s main processor is the STM32H747 dual-core, including a Cortex® M7 running at 480 MHz and a Cortex® M4 running at 240 MHz.
  • Twofold functionality – The Portenta H7 Lite Connected simultaneously runs high-level code and real-time tasks thanks to its two processors. It can run either like any other embedded microcontroller board or as the main processor of an embedded computer. 
  • Onboard wireless module  Simultaneously manage WiFi and Bluetooth connectivity. The Portenta H7 Lite Connected fills the gap between the H7 and the H7 Lite versions by integrating wireless connectivity.
  • A new standard for pinouts  The Portenta family adds two 80-pin high-density connectors at the bottom of the module, ensuring scalability for a wide range of applications.
  • USB-C multipurpose connector – The USB-C port used as a programming connector can also be used for power, as a USB Hub, or to deliver power to OTG connected devices.
  • Arduino IoT Cloud  Use your Portenta on Arduino’s IoT Cloud, a fast and simple way to ensure secure communication for all of your connected Things.

Technical Specifications

MICROCONTROLLER STM32H747XI dual Cortex®-M7+M4 32bit low power Arm® MCU
CONNECTIVITY Ethernet, WiFi, Bluetooth® Low Energy
SECURE ELEMENT (DEFAULT) Microchip ATECC608
POWER SUPPLY (USB/VIN) 5V
SUPPORTED BATTERY Li-Po Single Cell, 3.7V, 700mAh Minimum (integrated charger)
CIRCUIT OPERATING VOLTAGE 3.3V
CURRENT CONSUMPTION 2.95 μA in Standby mode (Backup SRAM OFF, RTC/LSE ON)
TIMERS 22x timers and watchdogs
UART 4x ports (2 with flow control)
ETHERNET PHY 10 / 100 Mbps (through expansion port only)
SD CARD Interface for SD Card connector (through expansion port only)
OPERATIONAL TEMPERATURE -40 °C to +85 °C
MKR HEADERS Use any of the existing industrial MKR shields on it
HIGH-DENSITY CONNECTORS Two 80 pin connectors will expose all of the module’s peripherals to other devices
CAMERA INTERFACE 8-bit, up to 80 MHz
ADC 3× ADCs with 16-bit max. resolution (up to 36 channels, up to 3.6 MSPS)
DAC 2× 12-bit DAC (1 MHz)
USB-C Host / Device, High / Full Speed, Power delivery

Specifications

SKU

2358477

mpn

ABX00046

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Portenta H7 Lite Connected. Help others in the community by sharing your experience.