Kitronik :GAME ZIP 64 for the BBC micro:bit

$33.93

Kitronik :GAME ZIP 64 for the BBC micro:bit

Kitronik :GAME ZIP 64 for the BBC micro:bit

The Kitronik :GAME ZIP 64 is the ultimate retro gaming accessory for the BBC micro:bit. It has been designed to be an all in one hand held gaming platform, which also includes a built in, 64 (8×8) individually addressable full colour ZIP LED, screen.
It features on-board sound, 4 x directional buttons, 2 fire buttons, haptic feedback, and breakout points so shoulder buttons or I2C devices can be added. All these features are fully programmable. We have also included breakout points to allow for the use of larger LED screens.
All of micro:bits features are still available when plugged in to the :GAME ZIP 64, so your games can still make use of the LED matrix, accelerometer etc.
Power is provided via the built in 3 x AA battery cages which have been ergonomically placed to act as hand grips which makes the :GAME ZIP 64 comfortable to hold and play.

Batteries and micro:bit not included

More

$33.93
Buy product

Product Details

Description

The Kitronik :GAME ZIP 64 is the ultimate retro gaming accessory for the BBC micro:bit. It has been designed to be an all in one hand held gaming platform, which also includes a built in, 64 (8×8) individually addressable full colour ZIP LED, screen.
It features on-board sound, 4 x directional buttons, 2 fire buttons, haptic feedback, and breakout points so shoulder buttons or I2C devices can be added. All these features are fully programmable. We have also included breakout points to allow for the use of larger LED screens.
All of micro:bits features are still available when plugged in to the :GAME ZIP 64, so your games can still make use of the LED matrix, accelerometer etc.
Power is provided via the built in 3 x AA battery cages which have been ergonomically placed to act as hand grips which makes the :GAME ZIP 64 comfortable to hold and play.

Batteries and micro:bit not included

Specifications

SKU

2048245

mpn

5626

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik :GAME ZIP 64 for the BBC micro:bit. Help others in the community by sharing your experience.