The OBD-II CAN Bus GPS Development Kit allows you to access your vehicle’s CAN bus via the OBD-II connector. The development kit can be connected (plugged) to your vehicle’s OBD-II port (On-Board Diagnostics port). The base board of the development kit is integrated with an Atmega32U4 microprocessor.
MoreOut of stock
The OBD-II CAN Bus GPS Development Kit allows you to access your vehicle’s CAN bus via the OBD-II connector. The development kit can be connected (plugged) to your vehicle’s OBD-II port (On-Board Diagnostics port). The base board of the development kit is integrated with an Atmega32U4 microprocessor.
Features
Specifications
Parameter | Value |
MCU | Atmega32U4 (with Arduino Leonardo bootloader) |
Clock Speed | 16MHz |
Flash Memory | 32KB |
SRAM | 2.5KB |
EERROM | 1KB |
Operate Voltage | 5V |
Input Interface | OBD-II |
Output Interface | USB Type C |
SKU | 1887074 |
---|---|
mpn | 109990405 |
brand | Seeed Studio |
Add a review