The support you need to help you accelerate your projects
A great little IEEE 802.15.4-compliant RF transceiver module, the XBee-Pro Module Whip Antenna operates in the 2.4GHz ISM Band, and has a high-power output and high reciever sensitivity enabling long-range line-of-sight communication for up to 1km.
The MKR WIFI 1010 is a significant improvement on the MKR 1000 WIFI. It's equipped with an ESP32 module made by U-BLOX. This board aims to speed up and simplify the prototyping of WiFi based IoT applications thanks to the flexibility of the ESP32 module and its low power consumption.
The perfect enterprise grade Internet of Things (IoT) platform for your connected Things, this compact little LoPy development board is quadruple network MicroPython enabled, working with LoRa, Sigfox, WiFi and Bluetooth. With ultra-low power usage, and the latest Espressif ESP32 chipset, the LoPy4 is a perfect combination of power, friendliness and flexibility, allowing you to create and connect anywhere, and fast.
The LattePanda 2G/32G from DFRobot is a Windows 10 SBC capable of functioning as a full PC and contains plenty of software and hardware projects. With a nifty Intel Atom X5-Z8300 and a second ATmega32U4 processor chip, the LattePanda can also function as an embedded controller able to take inputs from sensors, and drive motors and relays. The LattePanda comes pre-installed with Windows 10 Home Edition, ready for you to get right on down to work. Simply add your keyboard, mouse and a HDMI or DVI-D input monitor and off you go.