When you need class-beating IoT versatility, SPRESENSE is a low-power board computer for the IoT that comes complete with a GPS receiver and supports High-Resolution Audio codes. You can develop this device for an amost limitless range of applications, such as drones using the GPS with a high-performance processor, a smart speaker featuring High-Resolution Audio recording and playback as well as the integrated full-digital amplifier, or a low-power time-lapse camera using the camera interface. Whatever your IoT project, SPRESENSE will make life a whole lot smarter and more efficient.
MoreWhen you need class-beating IoT versatility, SPRESENSE is a low-power board computer for the IoT that comes complete with a GPS receiver and supports High-Resolution Audio codes. You can develop this device for an amost limitless range of applications, such as drones using the GPS with a high-performance processor, a smart speaker featuring High-Resolution Audio recording and playback as well as the integrated full-digital amplifier, or a low-power time-lapse camera using the camera interface. Whatever your IoT project, SPRESENSE will make life a whole lot smarter and more efficient.
Artikelnummer | 1783376 |
---|---|
mpn | CXD5602PWBMAIN1E |
brand | Sony |
Een beoordeling toevoegen