THSER101 is a plug-and-play cable extension kit for Raspberry Pi Camera and Computer system. The kit is compatible with the Raspberry Pi Camera Module V2 (version 2.1), HQ Camera, and defined modes of the 1.3 RPi Camera Module. THSER101 extends the cable length up to 20 meters from the Camera to the RPi Computer with a regular LAN Cable.
MoreTHSER101 is a plug-and-play cable extension kit for Raspberry Pi Camera and Computer system. The kit is compatible with the Raspberry Pi Camera Module V2 (version 2.1), HQ Camera, and defined modes of the 1.3 RPi Camera Module. THSER101 extends the cable length up to 20 meters from the Camera to the RPi Computer with a regular LAN Cable.
Artikelnummer | 2206246 |
---|---|
mpn | THSER101 |
brand | THine Solutions |
Een beoordeling toevoegen