Small is beautiful – this second generation Adafruit Trinket development board boasts even more muscle, all crammed into a postage stamp sized board (27 x 15 x 4 mm). Complete with the Atmel ATtiny85 processor with 8K of flash and 5 I/O pins, you can simply plug this kit it into any computer and reprogram it just like an Arduino thanks to the USB bootloader.
MoreSmall is beautiful – this second generation Adafruit Trinket development board boasts even more muscle, all crammed into a postage stamp sized board (27 x 15 x 4 mm). Complete with the Atmel ATtiny85 processor with 8K of flash and 5 I/O pins, you can simply plug this kit it into any computer and reprogram it just like an Arduino thanks to the USB bootloader.
Artikelnummer | 1245509 |
---|---|
mpn | 1500 |
brand | ADAFRUIT INDUSTRIES |
Een beoordeling toevoegen