Great value for money and perfect for use indoors and in the field, the RF Explorer is a handheld digital spectrum analyzer for use in all common frequency bands. Based on an ultra-integrated frequency synthesizer and double-balanced mixer, it blends awesome performance with compact size, low consumption and a low price tag. You can simply link this device to a computer using standard mini-USB 2.0 connector to introduce added functionality. Featuring a 6G baseline unit plus an RFEMWSUB3G Expansion Module conveniently assembled and tested, it comes complete with two SMA connectors and three antennas: a nice Nagoya NA773 wideband telescopic antenna for all Sub-GHz frequencies, a rubber duck 5.8 GHz and a whip helical for 2.4GHz band. It’s the combination of these two models which makes this analyzer ideal for the most used communication frequency range used in today’s communication technologies, including WiFi, Bluetooth, Wireless Audio and Video, LTE, GSM, GPRS, Satellite, CATV a Plus
Indisponible
Great value for money and perfect for use indoors and in the field, the RF Explorer is a handheld digital spectrum analyzer for use in all common frequency bands. Based on an ultra-integrated frequency synthesizer and double-balanced mixer, it blends awesome performance with compact size, low consumption and a low price tag.
You can simply link this device to a computer using standard mini-USB 2.0 connector to introduce added functionality. Featuring a 6G baseline unit plus an RFEMWSUB3G Expansion Module conveniently assembled and tested, it comes complete with two SMA connectors and three antennas: a nice Nagoya NA773 wideband telescopic antenna for all Sub-GHz frequencies, a rubber duck 5.8 GHz and a whip helical for 2.4GHz band.
It’s the combination of these two models which makes this analyzer ideal for the most used communication frequency range used in today’s communication technologies, including WiFi, Bluetooth, Wireless Audio and Video, LTE, GSM, GPRS, Satellite, CATV a
UGS | 1743289 |
---|---|
mpn | 109990063 |
brand | Seeed Studio |
Ajouter un Avis