Generate or add voice-interface to your applications with the ReSpeaker Mic Array v2.0. This hardware-based module is a far-field microphone array device with the ability of picking up voices up to 5m away. Giving great results even against background noise, the onboard hardware-enabled algorithms are powered by the XMOS XVF-3000. This second generation version features fewer mics and therefore a lower price tag thanks to the enhanced performance of the XMOS XVF-3000 (including the improved full duplex AEC). Plus
Indisponible
Generate or add voice-interface to your applications with the ReSpeaker Mic Array v2.0. This hardware-based module is a far-field microphone array device with the ability of picking up voices up to 5m away. Giving great results even against background noise, the onboard hardware-enabled algorithms are powered by the XMOS XVF-3000.
This second generation version features fewer mics and therefore a lower price tag thanks to the enhanced performance of the XMOS XVF-3000 (including the improved full duplex AEC).
UGS | 1743287 |
---|---|
mpn | 107990053 |
brand | Seeed Studio |
Ajouter un Avis