MODULE DE BASE AVEC CARTE SD I/F RCM4300

217.48 y compris la TVA

Indisponible

MODULE DE BASE AVEC CARTE SD I/F RCM4300

MODULE DE BASE AVEC CARTE SD I/F RCM4300

Now you can incorporate data encryption, secure data transmission and web server applications into you designs thanks to this RCM4300 RabbitCore processor module. It lets you use up to 1GB of mass storage with the industry-standard miniSD memory cards – and you can even ‘hot-swap’ them without powering down the module. The Dynamic C Integrated Development Environment (IDE) comes complete with a full-featured C compiler, editor and in-circuit debugger, whilst the RCM4300 also supports a FAT file system for mass storage with the on-board SD card. Plus you can also run RabbitWeb for building dynamic HTML interfaces along with Rabbits Transport Layer Security (TLS/SSL) implementation for secure web transactions.

Plus

€217.48
sans TVA €181.23

Indisponible

Détails du produit

Description

Now you can incorporate data encryption, secure data transmission and web server applications into you designs thanks to this RCM4300 RabbitCore processor module. It lets you use up to 1GB of mass storage with the industry-standard miniSD memory cards – and you can even ‘hot-swap’ them without powering down the module. The Dynamic C Integrated Development Environment (IDE) comes complete with a full-featured C compiler, editor and in-circuit debugger, whilst the RCM4300 also supports a FAT file system for mass storage with the on-board SD card. Plus you can also run RabbitWeb for building dynamic HTML interfaces along with Rabbits Transport Layer Security (TLS/SSL) implementation for secure web transactions.

Specifications

UGS

436468

mpn

20-101-1138

brand

Rabbit Semiconductor

Avis

OK, aucun commentaire ... pour l'instant.

Soyez le premier à laisser votre avis sur MODULE DE BASE AVEC CARTE SD I/F RCM4300. Aidez les autres membres de la communauté en partageant votre expérience.