The Compute Module 3+ (CM3+) development kit includes everything you need to begin embedding Pi functionality into your design. The CM3+ is a prototyping platform aimed at business and industrial users. The CM3+ has the same core and features the Broadcom BCM2837B0 SoC from the Raspberry Pi 3 Model B+. The Pi Compute Module is smaller and can be integrated into designs. The module is based on the SODIMM standard so you can use standard connectors and embed into systems and other products. Plus
En stock
The Compute Module 3+ (CM3+) development kit includes everything you need to begin embedding Pi functionality into your design. The CM3+ is a prototyping platform aimed at business and industrial users. The CM3+ has the same core and features the Broadcom BCM2837B0 SoC from the Raspberry Pi 3 Model B+. The Pi Compute Module is smaller and can be integrated into designs. The module is based on the SODIMM standard so you can use standard connectors and embed into systems and other products.
UGS | 1829894 |
---|---|
mpn | COMPUTE MODULE 3+ DEVELOPMENT KIT |
brand | Raspberry Pi |
Ajouter un Avis