With all the features and functionality to support embedded control systems, the RCM3000 RabbitCore processor module delivers secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) comes complete with a full-featured C compiler, editor and in-circuit debugger. The module also supports RabbitWeb for developing dynamic HTML interfaces and AES-128 encryption for safe transactions across the web.
PlusIndisponible
With all the features and functionality to support embedded control systems, the RCM3000 RabbitCore processor module delivers secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) comes complete with a full-featured C compiler, editor and in-circuit debugger. The module also supports RabbitWeb for developing dynamic HTML interfaces and AES-128 encryption for safe transactions across the web.
UGS | 436557 |
---|---|
mpn | 20-101-0507 |
brand | Rabbit Semiconductor |
Ajouter un Avis