The MonkMakes power for micro:bit tiny board has a standard 2.1mm DC barrel jack socket at one end and provides a regulated 3.3V output that you can use to power your micro:bit using the JST battery connector attached to wires coming from the other end of the board. Plus
En stock
The MonkMakes power for micro:bit tiny board has a standard 2.1mm DC barrel jack socket at one end and provides a regulated 3.3V output that you can use to power your micro:bit using the JST battery connector attached to wires coming from the other end of the board.
UGS | 2048256 |
---|---|
mpn | SKU00074 |
brand | MonkMakes |
Ajouter un Avis