The OKdo branded power supply provides 5V 3A output to your devices making it ideal for your Raspberry Pi 4, SBC, Smartphone, Tablet and more.
The PSU also has over temperature protection.
This power adapter can be used all over the world, different types available on OKdo are: US/UK/EUROPE/JAPAN/KOREA/AUSTRALIA. The output connectors are USB type-c, and can match your device well with stable output current and voltage.
1 en stock
The OKdo branded power supply provides 5V 3A output to your devices making it ideal for your Raspberry Pi 4, SBC, Smartphone, Tablet and more.
The PSU also has over temperature protection.
This power adapter can be used all over the world, different types available on OKdo are: US/UK/EUROPE/JAPAN/KOREA/AUSTRALIA. The output connectors are USB type-c, and can match your device well with stable output current and voltage.
Input: 100-240V
Input Frequency Range: 47-63Hz
Input Current: 600mA Max
Output voltage: 5V
Output Current: 3000mA
Power: 15W
Output Connector: Type C
Output Cable Length: 1.5M
Unload Standby Power: 0.1W Max
Ripple Noise: 50-240mVp-p Max
Size: 78x43x33mm
Colour: Black
Protection Function: Short circuit protection / Over current Protection / Over Voltage Protection / Over Temperature Protection
Safety Standard: IEC 62368-1,EN60950-1+62368-1,UL60950-1+62368-1,GB4943.1
UGS | 2023763 |
---|---|
mpn | FJOS2003012 |
brand | OKdo |
Ajouter un Avis