When it comes to compact power supply devices for your Raspberry Pi, nothing beats this LiPo SHIM. Quite simply, this is the ultimate in power miniaturisation. Simply solder the 0.8mm thick PCB directly onto your Pi’s GPIO pins for a permanent solution, or solder-on the 2×6 0.1″ female header which comes with the device if you need the flexibility of removing your Zero LiPo at any time (but it will block the GPIO pins). Try the LiPo SHIM with the TPS61232 step-up boost converter from Texas Instruments to gain up to 96% efficiency. Featuring power on and battery low indicator LEDs, the quiescent current is a mere 15uA during shutdown. Plus
En stock
When it comes to compact power supply devices for your Raspberry Pi, nothing beats this LiPo SHIM. Quite simply, this is the ultimate in power miniaturisation. Simply solder the 0.8mm thick PCB directly onto your Pi’s GPIO pins for a permanent solution, or solder-on the 2×6 0.1″ female header which comes with the device if you need the flexibility of removing your Zero LiPo at any time (but it will block the GPIO pins). Try the LiPo SHIM with the TPS61232 step-up boost converter from Texas Instruments to gain up to 96% efficiency. Featuring power on and battery low indicator LEDs, the quiescent current is a mere 15uA during shutdown.
UGS | 1462657 |
---|---|
mpn | PIM208 |
brand | Pimoroni |
Ajouter un Avis