Rejoignez notre ROCK SBC Engineering Challenge et gagnez un partenariat de 50 000 $ avec nous - Plus d'informations

CARTE MINI RELAIS FEATHERWING SANS VERROUILLAGE

10.67 y compris la TVA

Indisponible

CARTE MINI RELAIS FEATHERWING SANS VERROUILLAGE

R1245530-02
R1245530-02
R1245530-03
R1245530-04

CARTE MINI RELAIS FEATHERWING SANS VERROUILLAGE

Plugging straight on top of your Feather using convenient stacking header pins, FeatherWings let you build-in power control to your Feather development board.

Now, thanks to the non-latching mini relay FeatherWing, you can control power input to switch a host of devices such as lamps, fans and solenoids on and off. You can even control power for small appliances that run on up to 250 V ac (so long as the power usage is no greater than 60 W).

Plus

€10.67
sans TVA €8.89

Indisponible

Détails du produit

Description

Plugging straight on top of your Feather using convenient stacking header pins, FeatherWings let you build-in power control to your Feather development board.

Now, thanks to the non-latching mini relay FeatherWing, you can control power input to switch a host of devices such as lamps, fans and solenoids on and off. You can even control power for small appliances that run on up to 250 V ac (so long as the power usage is no greater than 60 W).

Specifications

UGS

1245530

mpn

2895

brand

ADAFRUIT INDUSTRIES

Avis

OK, aucun commentaire ... pour l'instant.

Soyez le premier à laisser votre avis sur CARTE MINI RELAIS FEATHERWING SANS VERROUILLAGE. Aidez les autres membres de la communauté en partageant votre expérience.