Rejoignez notre ROCK SBC Engineering Challenge et gagnez un partenariat de 50 000 $ avec nous - Plus d'informations

DFRobot 9g 180° Micro Servo (1.6kg)

4.38 y compris la TVA

Indisponible

DFRobot 9g 180° Micro Servo (1.6kg)

SER0006-detail-001
SER0006-detail-001
SER0006-family
SER0006
SER0006-detail-002
SER0006-detail-003

DFRobot 9g 180° Micro Servo (1.6kg)

Do you need a servo for a tiny little project? Or are you seeking for an affordable solution? This mini servo is quite impressive, it does quite the job for a large range of tasks. Only weighs 9grams and gives you a 1.6kg cm torque. Pretty strong regarding its size. Suitable for Beam robots and other automation tasks. Keep in mind that if you need some heavy lifting you should be considering some of our other options. This servo is for you if you are planning on building smaller size robots.

Plus

€4.38
sans TVA €3.65

Indisponible

Détails du produit

Description

Do you need a servo for a tiny little project? Or are you seeking for an affordable solution? This mini servo is quite impressive, it does quite the job for a large range of tasks. Only weighs 9grams and gives you a 1.6kg cm torque. Pretty strong regarding its size. Suitable for Beam robots and other automation tasks. Keep in mind that if you need some heavy lifting you should be considering some of our other options. This servo is for you if you are planning on building smaller size robots.

Specifications

UGS

2049891

mpn

SER0006

brand

DFRobot

Avis

OK, aucun commentaire ... pour l'instant.

Soyez le premier à laisser votre avis sur DFRobot 9g 180° Micro Servo (1.6kg). Aidez les autres membres de la communauté en partageant votre expérience.