Amazingly compact, this xPico is a powerful System-on-Module delivering 10Base-T or 100Base-TX Ethernet connectivity on just about any device with a UART serial interface you care to name. It comes complete with the industry-proven Lantronix device server application and full IP stack which give you seamless remote access to device data. The key to this is providing dependable connectivity whilst simplifying the integration of the design. Vitally, since you have almost no code to write, you can look forward to launching your product in double quick time with far lower development costs. Plus
En stock
Amazingly compact, this xPico is a powerful System-on-Module delivering 10Base-T or 100Base-TX Ethernet connectivity on just about any device with a UART serial interface you care to name. It comes complete with the industry-proven Lantronix device server application and full IP stack which give you seamless remote access to device data. The key to this is providing dependable connectivity whilst simplifying the integration of the design. Vitally, since you have almost no code to write, you can look forward to launching your product in double quick time with far lower development costs.
UGS | 7832744 |
---|---|
mpn | XPC100100K-02 |
brand | Lantronix |
Ajouter un Avis