If you’re into robotics, this basic chassis kit is a must. Complete with the sensor components you need to build any mobile robot, suitable controller boards include the Propeller BoE Board (RS 779-2712), BASIC Stamp BoE Board (RS 779-2709) and BoE Shield for Arduino (RS 781-3027) with an appropriate Arduino processor board. The stylish brushed-aluminium chassis features holes and slots for mounting a host of sensors and other widgets, and the kit comes with touch whiskers, light sensors and infrared object detectors. For smooth motion and excellent maneuverability, the wheels are driven by continuous-rotation servo motors. Plus
Indisponible
If you’re into robotics, this basic chassis kit is a must. Complete with the sensor components you need to build any mobile robot, suitable controller boards include the Propeller BoE Board (RS 779-2712), BASIC Stamp BoE Board (RS 779-2709) and BoE Shield for Arduino (RS 781-3027) with an appropriate Arduino processor board.
The stylish brushed-aluminium chassis features holes and slots for mounting a host of sensors and other widgets, and the kit comes with touch whiskers, light sensors and infrared object detectors. For smooth motion and excellent maneuverability, the wheels are driven by continuous-rotation servo motors.
UGS | 8430881 |
---|---|
mpn | 28124 |
brand | Parallax Inc |
Ajouter un Avis