BitWearable Kit is designed for micro:bit beginners. It includes a BitWear, which serves as a micro:bit expansion board allowing users to make fun wearable gadgets. Simply power the BitWear with two CR2032 batteries, then you are ready to go. BitWear also has a vibration motor, a buzzer and an addressable RGB LED on board, all designed for your fun wearable projects. Program your micro:bit using Microsoft Makecode to make it display time or customized images. You can also strap your ‘BitWatch’ on your wrist like a regular watch. Plus
Indisponible
BitWearable Kit is designed for micro:bit beginners. It includes a BitWear, which serves as a micro:bit expansion board allowing users to make fun wearable gadgets. Simply power the BitWear with two CR2032 batteries, then you are ready to go. BitWear also has a vibration motor, a buzzer and an addressable RGB LED on board, all designed for your fun wearable projects. Program your micro:bit using Microsoft Makecode to make it display time or customized images. You can also strap your ‘BitWatch’ on your wrist like a regular watch.
UGS | 2050232 |
---|---|
mpn | 114991969 |
brand | Chaihou |
Ajouter un Avis