Xbee-PRO S2C 802.15.4, 2,4 GHz, TH

39.93 IVA inclusa

Esaurito

Xbee-PRO S2C 802.15.4, 2,4 GHz, TH

Xbee-PRO S2C 802.15.4, 2,4 GHz, TH

These latest XBee S2C 802.15.4 RF modules boast enhanced power consumption plus support for over-the-air firmware updates. Built with the Silicon Labs EM357 SoC by Digi International, the devices also deliver an upgrade path to DigiMesh or ZigBee mesh protocols. Add a long-range line-of-sight communication for up to 1200 m or 3200 m, and these new-design modules are truly impressive.

Leggi tutto

€39.93
IVA esclusa €32.73

Esaurito

Dettagli Prodotto

Description

These latest XBee S2C 802.15.4 RF modules boast enhanced power consumption plus support for over-the-air firmware updates. Built with the Silicon Labs EM357 SoC by Digi International, the devices also deliver an upgrade path to DigiMesh or ZigBee mesh protocols. Add a long-range line-of-sight communication for up to 1200 m or 3200 m, and these new-design modules are truly impressive.

Specifications

COD

1359736

mpn

XBP24CAWIT-001

brand

Digi International

Recensioni

OK, recensioni ... ancora.

Recensisci per primo “Xbee-PRO S2C 802.15.4, 2,4 GHz, TH”. Aiuta gli altri nella comunità condividendo la tua esperienza.