This is a leading demonstration and development Daughter Board for the agency-certified MRF24J40MA 2.4GHz IEEE 802.15.4 Standard, +0dBm ZigBee® RF Transceiver Module. It simply plugs into the PIC18 Explorer Board (DM183022) for 8-bit microcontroller development, or the Explorer 16 Development Board (DM240001) for 16-bit microcontroller development. Plus it’s been specially developed for ZigBee®, MiWi, and MiWi P2P wireless protocol applications. Leggi tutto
Disponibile
This is a leading demonstration and development Daughter Board for the agency-certified MRF24J40MA 2.4GHz IEEE 802.15.4 Standard, +0dBm ZigBee® RF Transceiver Module. It simply plugs into the PIC18 Explorer Board (DM183022) for 8-bit microcontroller development, or the Explorer 16 Development Board (DM240001) for 16-bit microcontroller development.
Plus it’s been specially developed for ZigBee®, MiWi, and MiWi P2P wireless protocol applications.
COD | 7043225 |
---|---|
mpn | AC164134-1 |
brand | Microchip |
Aggiungi una recensione