Want to add a secondary display to any PC with a Thunderbolt port or DisplayPort? This superb Adafruit Qualia DisplayPort monitor kit is the answer. Featuring an ultra-high definition 2048 x 1536 pixel retina display, the 9.7 inch screen is the same display used by the iPad 3 and 4.
It’s also easy to set up, thanks to the bespoke Adafruit driver board which takes care of all connections and LCD driving complexities. Complete with a self-assemble enclosure, DisplayPort cable and 9 V power adapter, you’ll need just 30 mins to put together the enclosure, screen and board – and you won’t need drivers, soldering, configuration or other converters.
Leggi tutto2 disponibili
Want to add a secondary display to any PC with a Thunderbolt port or DisplayPort? This superb Adafruit Qualia DisplayPort monitor kit is the answer. Featuring an ultra-high definition 2048 x 1536 pixel retina display, the 9.7 inch screen is the same display used by the iPad 3 and 4.
It’s also easy to set up, thanks to the bespoke Adafruit driver board which takes care of all connections and LCD driving complexities. Complete with a self-assemble enclosure, DisplayPort cable and 9 V power adapter, you’ll need just 30 mins to put together the enclosure, screen and board – and you won’t need drivers, soldering, configuration or other converters.
COD | 1245464 |
---|---|
mpn | 1652 |
brand | ADAFRUIT INDUSTRIES |
Aggiungi una recensione