Please select an option to see content specific to your location and shop online.

  • consegna gratuita per ordini superiori €150 consegna gratuita per ordini superiori €150
  • Il giorno dopo Deliver (ordinato prima delle 16:00 GMT) Il giorno dopo Deliver (ordinato prima delle 16:00 GMT)
  • Trasporto veloce eccellente dal €9.99 Trasporto veloce eccellente dal €9.99

ARDUINO PRO GATEWAY LORA® CONNECTIVITY

ARDUINO PRO GATEWAY LORA® CONNECTIVITY

La Pro Gateway LoRa® Connectivity Kit Arduino (AKX00016) fornisce la connettività Long Range (LoRa) utilizzando ultra-lungo... Leggi tutto

414.96 incl. VAT
340.13 excl. VAT

Fuori pila

Dettagli Prodotto

Description

La Pro Gateway LoRa® Connectivity Kit Arduino (AKX00016) fornisce la connettività Long Range (LoRa) utilizzando ultra-lungo raggio e alta immunità alle interferenze sul sub-GHz 868MHz (Europa) banda di frequenza radio. La Pro Gateway offre fino a 8 canali Lora, che permette di ricevere fino a 8 pacchetti lora contemporaneamente. In combinazione con l’Arduino MKR WAN 1300 IoT Nodo, lo rende una soluzione ideale per l’agricoltura intelligente, smart cities, building automation, e molte altre applicazioni di monitoraggio remoto che richiedono a lungo raggio, la connettività wireless a bassa potenza.

Dettagli

Arduino Pro Gateway LoRa® Connectivity is currently avaiable only in Europe.

The Arduino Pro Gateway kit provides LoRa® (Long Range) connectivity using ultra-long range and high interference immunity on the 868 MHz radio bands.
The gateway offers up to 8 LoRa® Channels in the 868Mhz frequency allowing it to receive up to 8 LoRa® packets simultaneously making it the ideal device to use in LoRa WAN gateways applications.
It is designed around the SX1301 from Semtech, which enables robust connection between the gateway and a massive amount of wireless end-points spread over a very wide range of distances.
It has  the Listen Before Talk capability. When enabled, the device monitors channels continuously and transmits only if the channel is free.
It’s the perfect companion of the Arduino MKR WAN 1300 .
Installation, provisioning and remote management the Gateway are made incredibly simple through the our Arduino Create platform.
This gateway enables people to leverage the LoRa® connectivity in many use cases:

  • Automated Meter Reading
  • Environmental monitor
  • Smart Cities
  • Home and Building Automation
  • Wireless Alarm and Security System
  • Industrial Monitoring and Control
  • Long Range Irrigation System
  • Agricultural Monitoring

The gateway radio hardware is powered by Embit and Arduino hardware design team.
The network server and the packet forwarder running on the Arduino Create platform are powered by A2A

The Kit contains:

  • Gateway with LoRa® connectivity, SX1301 baseband chipset
  • Adapter for Raspberry Pi
  • Aluminium enclosure
  • Raspberry Pi 3 model B+
  • 5V Power supply
  • Ethernet cable
  • External antenna
Specifications
Maximum Output Power 27dBm
Brand Arduino
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Length 9.1mm
Height 0.95mm
Receiver Sensitivity -137dBm
Dimensions 9.1 x 9.1 x 0.95mm
Supported Frequency Bands 868 MHz
Modulation Technique FSK, GFSK, LoRa Spread Spectrum
Width 9.1mm
Supply Voltage 5V

Specifications

COD

1837111

mpn

AKX00016

brand

Arduino

Recensioni

OK, recensioni ... ancora

Be the first to review ARDUINO PRO GATEWAY LORA® CONNECTIVITY. Aiuta gli altri nella comunità condividendo la tua esperienza.

Siamo qui per aiutarti a progettare il mondo. Questo prodotto è coperto dalla nostra politica di rimborso.

Aggiungi una recensione

Questo verrà mostrato accanto alla tua recensione. Puoi usare uno pseudonimo se vuoi.
Questo è usato per verificare che le nostre recensioni siano scritte da persone reali. Chiunque può scrivere una recensione. La tua recensione verrà mostrata come scritto da un 'Proprietario verificato' se hai acquistato questo prodotto da okdo.com utilizzando questa email in precedenza. Non verrà mai venduto o utilizzato per inviare e-mail di marketing.