Blending ease of use with formidable power, the Lantronix XPort Pro is an embedded Ethernet networking module developed to let you perform M2M edge computing. With an advanced architecture 32-bit processor, you can trust it to make light work of even the most demanding applications. Integated into an extended RJ45 PCB mounting socket, it delivers an industrial-grade device server function running on a Linux or Evolution Operating System. Featuring a truly simple device setup, the XPort Pro is child’s play to use, configur and monitor with its potent industry-standard management tools. Mehr
Auf lager
Blending ease of use with formidable power, the Lantronix XPort Pro is an embedded Ethernet networking module developed to let you perform M2M edge computing. With an advanced architecture 32-bit processor, you can trust it to make light work of even the most demanding applications. Integated into an extended RJ45 PCB mounting socket, it delivers an industrial-grade device server function running on a Linux or Evolution Operating System. Featuring a truly simple device setup, the XPort Pro is child’s play to use, configur and monitor with its potent industry-standard management tools.
Artikelnummer | 7832738 |
---|---|
mpn | XPP1003000-02R |
brand | Lantronix |
Füge deine Bewertung hinzu