Introducing a high quality expansion adapter for the BETA HMI platform, this product features an accelerometer, dual CAN bus and screw terminal headers. All BETA HMIs come complete with a 50-way expansion interface – ideal for linking the system seamlessly into your existing electronics with the least extra development work. With in-built flexibility, you can use expansion adapters with this interface to provide alternative types of connector (such as Screw Terminal or PicoBlade) or to add new features like a dual CAN bus interfaces and an accelerometer. And here’s some extra good news – there are more expansion adapters in the pipeline to boost your options.
MehrIntroducing a high quality expansion adapter for the BETA HMI platform, this product features an accelerometer, dual CAN bus and screw terminal headers. All BETA HMIs come complete with a 50-way expansion interface – ideal for linking the system seamlessly into your existing electronics with the least extra development work. With in-built flexibility, you can use expansion adapters with this interface to provide alternative types of connector (such as Screw Terminal or PicoBlade) or to add new features like a dual CAN bus interfaces and an accelerometer. And here’s some extra good news – there are more expansion adapters in the pipeline to boost your options.
Artikelnummer | 1757503 |
---|---|
mpn | BCT-1981-1406 |
brand | Blue Chip Technology |
Füge deine Bewertung hinzu