Now you can easily evaluate and run through the functions of the BM64 Class 1 stereo audio module thanks to this BM-64-EVB-C1. Featuring a plug-and-play integrated configuration and programming interface, the BM-64-EVB-C1 also boasts status LEDs which enables superfast prototyping and rapid time to market. Along with the BM-64-EVB-C1, software tools and applications are included which demonstrate the Bluetooth connections to the on-board BM64 stereo audio module and optionally configure or program it. Check out the BM-64-EVB-C2 evaluation boar for evaluating the BM64 Class 2 stereo audio module.
MehrAusverkauft
Now you can easily evaluate and run through the functions of the BM64 Class 1 stereo audio module thanks to this BM-64-EVB-C1. Featuring a plug-and-play integrated configuration and programming interface, the BM-64-EVB-C1 also boasts status LEDs which enables superfast prototyping and rapid time to market. Along with the BM-64-EVB-C1, software tools and applications are included which demonstrate the Bluetooth connections to the on-board BM64 stereo audio module and optionally configure or program it. Check out the BM-64-EVB-C2 evaluation boar for evaluating the BM64 Class 2 stereo audio module.
Artikelnummer | 1779624 |
---|---|
mpn | BM-64-EVB-C1 |
brand | Microchip |
Füge deine Bewertung hinzu