The Kitronik Inventor’s Kit for Arduino is a great way to get started with programming and hardware interaction with the Arduino in the classroom. This Inventor’s Kit contains everything you need to complete 10 experiments including using LEDs, motors, light sensors and capacitors. Arduino is an open-source code-able electronics platform, which has been designed for anyone making interactive projects. Arduino board can process inputs from many sensors, and control outputs such as LEDs and motors. The Arduino is controlled by the code with which it is programmed. This code is written in the Arduino programming language, using the Arduino development environment. Once complete the code is easily transferred to the Arduino board using a simple USB lead. Please Note: Arduino UNO is NOT included in the kit. Mehr
Auf lager
The Kitronik Inventor’s Kit for Arduino is a great way to get started with programming and hardware interaction with the Arduino in the classroom. This Inventor’s Kit contains everything you need to complete 10 experiments including using LEDs, motors, light sensors and capacitors.
Arduino is an open-source code-able electronics platform, which has been designed for anyone making interactive projects. Arduino board can process inputs from many sensors, and control outputs such as LEDs and motors.
The Arduino is controlled by the code with which it is programmed. This code is written in the Arduino programming language, using the Arduino development environment. Once complete the code is easily transferred to the Arduino board using a simple USB lead.
Please Note: Arduino UNO is NOT included in the kit.
Artikelnummer | 2048227 |
---|---|
mpn | 5313 |
brand | Kitronik |
Füge deine Bewertung hinzu