With four bright white LED backlight and 240 x 320 pixels with individual RGB pixel control, this colour 2.4in. TFT display features a resistive touchscreen for fingertip detection across the entire screen surface. The workload is lifted from the microcontroller by a built-in controller equipped with RAM buffering, and the display board has two modes: 8-bit and SPI.
Mehr1 vorrätig
With four bright white LED backlight and 240 x 320 pixels with individual RGB pixel control, this colour 2.4in. TFT display features a resistive touchscreen for fingertip detection across the entire screen surface. The workload is lifted from the microcontroller by a built-in controller equipped with RAM buffering, and the display board has two modes: 8-bit and SPI.
Artikelnummer | 1245490 |
---|---|
mpn | 2478 |
brand | ADAFRUIT INDUSTRIES |
Füge deine Bewertung hinzu