This 1M White Anti-Tangle USB 2.0 Type-A to Micro-B USB 5-pin port Noodle cable is a flat type USB cable. The new flat design means that the cable resists tangling, ensuring that when it is taken out of where it is stored it’s tangle free and ready to go. This USB cable is compatible with the BBC micro:bit The micro:bit is not included Mehr
Auf lager
This 1M White Anti-Tangle USB 2.0 Type-A to Micro-B USB 5-pin port Noodle cable is a flat type USB cable. The new flat design means that the cable resists tangling, ensuring that when it is taken out of where it is stored it’s tangle free and ready to go.
This USB cable is compatible with the BBC micro:bit
The micro:bit is not included
Artikelnummer | 2048244 |
---|---|
mpn | 4154 |
brand | Kitronik |
Füge deine Bewertung hinzu