Develop the RN1723 802.11 b/g Wi-Fi Module with this Microchip RN-1723-EK evaluation platform. Access the built-in device directly through USB or use the UART interface to communicate via an MCU – the choice is yours.
Powering the board is easy via the USB connector – or through two AAA batteries slotted into the rear mount (especially handy when testing and developing the RN1723 battery powered IoT applications).
MoreDevelop the RN1723 802.11 b/g Wi-Fi Module with this Microchip RN-1723-EK evaluation platform. Access the built-in device directly through USB or use the UART interface to communicate via an MCU – the choice is yours.
Powering the board is easy via the USB connector – or through two AAA batteries slotted into the rear mount (especially handy when testing and developing the RN1723 battery powered IoT applications).
Artikelnummer | 9048464 |
---|---|
mpn | RN-1723-EK |
brand | Microchip |
Füge deine Bewertung hinzu