SINGLE PORT 10/100 GERÄTESERVER

177.27 incl. Sales Tax

SINGLE PORT 10/100 GERÄTESERVER

SINGLE PORT 10/100 GERÄTESERVER

Presenting the superfast way to embed network connectivity to access, monitor and control equipment over Ethernet. Featuring 2MB Flash ROM, this UDS1100-B Serial-to-Ethernet Device Server features RS-232, RS-422 or RS-485 serial support with RJ45 10Base-T/100Base-TX Ethernet Interface. Configurable via internal web server, Telnet on serial port, it’s environmentally-friendly and RoHS and WEEE compliant, whilst its neat design makes for easy integration.

More

€177.27
excl. Sales Tax €148.97
Produkt kaufen

Product Details

Description

Presenting the superfast way to embed network connectivity to access, monitor and control equipment over Ethernet. Featuring 2MB Flash ROM, this UDS1100-B Serial-to-Ethernet Device Server features RS-232, RS-422 or RS-485 serial support with RJ45 10Base-T/100Base-TX Ethernet Interface. Configurable via internal web server, Telnet on serial port, it’s environmentally-friendly and RoHS and WEEE compliant, whilst its neat design makes for easy integration.

Specifications

Artikelnummer

7080019

mpn

UD110000B-01

brand

Lantronix

Bewertungen

Okay, no reviews ... yet.

Be the first to review SINGLE PORT 10/100 GERÄTESERVER. Help others in the community by sharing your experience.