SPRESENSE HAUPTPLATINE

65.69 incl. Sales Tax

SPRESENSE HAUPTPLATINE

SPRESENSE HAUPTPLATINE

When you need class-beating IoT versatility, SPRESENSE is a low-power board computer for the IoT that comes complete with a GPS receiver and supports High-Resolution Audio codes. You can develop this device for an amost limitless range of applications, such as drones using the GPS with a high-performance processor, a smart speaker featuring High-Resolution Audio recording and playback as well as the integrated full-digital amplifier, or a low-power time-lapse camera using the camera interface. Whatever your IoT project, SPRESENSE will make life a whole lot smarter and more efficient.

More

€65.69
excl. Sales Tax €55.20
Produkt kaufen

Product Details

Description

When you need class-beating IoT versatility, SPRESENSE is a low-power board computer for the IoT that comes complete with a GPS receiver and supports High-Resolution Audio codes. You can develop this device for an amost limitless range of applications, such as drones using the GPS with a high-performance processor, a smart speaker featuring High-Resolution Audio recording and playback as well as the integrated full-digital amplifier, or a low-power time-lapse camera using the camera interface. Whatever your IoT project, SPRESENSE will make life a whole lot smarter and more efficient.

Specifications

Artikelnummer

1783376

mpn

CXD5602PWBMAIN1E

brand

Sony

Bewertungen

Okay, no reviews ... yet.

Be the first to review SPRESENSE HAUPTPLATINE. Help others in the community by sharing your experience.