Evaluate and design single-chip Wi-Fi applications using the CYW54907 device with the Cypress CYW954907AEVAL1F Evaluation kit. CYW54907 is a single-chip 802.11ac dual-band (2.4 GHz and 5 GHz) Wi-Fi SoC that comes complete with 320-MHz Arm Cortex-R4 MCU for application subsystem and various on-chip interfaces like Ethernet (RMII/MII), UART, SPI/QSPI and I2C. That means that this device delivers an ultra small-footprint IoT solution.
MoreEvaluate and design single-chip Wi-Fi applications using the CYW54907 device with the Cypress CYW954907AEVAL1F Evaluation kit. CYW54907 is a single-chip 802.11ac dual-band (2.4 GHz and 5 GHz) Wi-Fi SoC that comes complete with 320-MHz Arm Cortex-R4 MCU for application subsystem and various on-chip interfaces like Ethernet (RMII/MII), UART, SPI/QSPI and I2C. That means that this device delivers an ultra small-footprint IoT solution.
Artikelnummer | 1769842 |
---|---|
mpn | CYW954907AEVAL1F |
brand | Cypress Semiconductor |
Füge deine Bewertung hinzu