XBEE S2C 802.15.4, 2,4 GHz, TH

40.64 incl. Sales Tax

XBEE S2C 802.15.4, 2,4 GHz, TH

XBEE S2C 802.15.4, 2,4 GHz, TH

These latest XBee S2C 802.15.4 RF modules boast enhanced power consumption plus support for over-the-air firmware updates. Built with the Silicon Labs EM357 SoC by Digi International, the devices also deliver an upgrade path to DigiMesh or ZigBee mesh protocols. Add a long-range line-of-sight communication for up to 1200 m or 3200 m, and these new-design modules are truly impressive.

More

€40.64
excl. Sales Tax €34.15
Produkt kaufen

Product Details

Description

These latest XBee S2C 802.15.4 RF modules boast enhanced power consumption plus support for over-the-air firmware updates. Built with the Silicon Labs EM357 SoC by Digi International, the devices also deliver an upgrade path to DigiMesh or ZigBee mesh protocols. Add a long-range line-of-sight communication for up to 1200 m or 3200 m, and these new-design modules are truly impressive.

Specifications

Artikelnummer

1359728

mpn

XB24CAUIT-001

brand

Digi International

Bewertungen

Okay, no reviews ... yet.

Be the first to review XBEE S2C 802.15.4, 2,4 GHz, TH. Help others in the community by sharing your experience.