ADAFRUIT METRO MINI MIKRO-PLATINE 5V 16 MHz

18.64 incl. Sales Tax

ADAFRUIT METRO MINI MIKRO-PLATINE 5V 16 MHz

ADAFRUIT METRO MINI MIKRO-PLATINE 5V 16 MHz

Based on the Arduino UNO board (RS 769-7409) and a scaled down version of the METRO (RS 124-5519), this Adafruit METRO Mini is ideal for use with a host of projects and example codes. Simply run the ATmega328P at 16 MHz with 32 KB of flash and 2 KB of RAM for most simple projects. It comes complete with 20 GPIO pins including analogue inputs, hardware UART, SPI and I2C, timers and PWM. Logic level is 5 V but you can convert things easily to 3.3 V.

More

€18.64
excl. Sales Tax €15.66
Produkt kaufen

Product Details

Description

Based on the Arduino UNO board (RS 769-7409) and a scaled down version of the METRO (RS 124-5519), this Adafruit METRO Mini is ideal for use with a host of projects and example codes. Simply run the ATmega328P at 16 MHz with 32 KB of flash and 2 KB of RAM for most simple projects. It comes complete with 20 GPIO pins including analogue inputs, hardware UART, SPI and I2C, timers and PWM. Logic level is 5 V but you can convert things easily to 3.3 V.

Specifications

Artikelnummer

1245512

mpn

2590

brand

ADAFRUIT INDUSTRIES

Bewertungen

Okay, no reviews ... yet.

Be the first to review ADAFRUIT METRO MINI MIKRO-PLATINE 5V 16 MHz. Help others in the community by sharing your experience.