ADAFRUIT UV-LICHTSENSOR Breakout-Modul

9.19 incl. Sales Tax

ADAFRUIT UV-LICHTSENSOR Breakout-Modul

ADAFRUIT UV-LICHTSENSOR Breakout-Modul

If you have a simple design project needing a breakout board with a genuine UV sensor rather than a calibrated light-sensor, this UV Light Sensor Breakout Module by Adafruit is perfect. Extending the light-sensing spectrum, the module relies on a UV photodiode which detects the 240 nm to 370 nm light range. Range of light is covered by UVB and most of UVA spectrum. You’ll also find this device features an op amp to boost the small signal levels of the photodiode.

More

€9.19
excl. Sales Tax €7.72
Produkt kaufen

Product Details

Description

If you have a simple design project needing a breakout board with a genuine UV sensor rather than a calibrated light-sensor, this UV Light Sensor Breakout Module by Adafruit is perfect. Extending the light-sensing spectrum, the module relies on a UV photodiode which detects the 240 nm to 370 nm light range. Range of light is covered by UVB and most of UVA spectrum. You’ll also find this device features an op amp to boost the small signal levels of the photodiode.

Specifications

Artikelnummer

1245472

mpn

1918

brand

ADAFRUIT INDUSTRIES

Bewertungen

Okay, no reviews ... yet.

Be the first to review ADAFRUIT UV-LICHTSENSOR Breakout-Modul. Help others in the community by sharing your experience.